
PMBT4403YSX | |
|---|---|
DigiKey Part Number | 2156-PMBT4403YSX-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PMBT4403YSX |
Description | TRANS PNP 40V 0.6A SOT-363 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 250 mW |
Packaging Bulk | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 600 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Supplier Device Package SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.376 | 0,07649 € | 258,23 € |
| Unit Price without VAT: | 0,07649 € |
|---|---|
| Unit Price with VAT: | 0,09102 € |

