
PCU9661B,118 | |
|---|---|
DigiKey Part Number | 2156-PCU9661B118-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCU9661B,118 |
Description | IC CONTROLLER 48LQFP |
Customer Reference | |
Detailed Description | I2C Controller IEEE 1149.1 I2C Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Controller | |
Interface | I2C | |
Standards | IEEE 1149.1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,23526 € | 254,82 € |
| Unit Price without VAT: | 2,23526 € |
|---|---|
| Unit Price with VAT: | 2,65996 € |

