


PCK351DB,112 | |
|---|---|
DigiKey Part Number | 2156-PCK351DB112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCK351DB,112 |
Description | IC CLK BUFFER 1:10 125MHZ 24SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 125 MHz 24-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Input LVTTL |
Manufacturer NXP Semiconductors | Output LVTTL |
Packaging Tube | Frequency - Max 125 MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:10 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Differential - Input:Output No/No | Supplier Device Package 24-SSOP |
| Tube: | 654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,36833 € | 254,51 € |
| Unit Price without VAT: | 1,36833 € |
|---|---|
| Unit Price with VAT: | 1,62831 € |

