
PCI1420PDVG4 | |
|---|---|
DigiKey Part Number | PCI1420PDVG4-ND |
Manufacturer | |
Manufacturer Product Number | PCI1420PDVG4 |
Description | IC PC CARD CONTROLLER 208-LQFP |
Customer Reference | |
Detailed Description | PCI CardBus Controller PCI Interface 208-QFP (28x28) |
Datasheet | Datasheet |
Category | Function Controller |
Manufacturer Texas Instruments | Interface PCI |
Packaging Tray | Voltage - Supply 3.3V, 5V |
Part Status Discontinued at DigiKey | Package / Case 208-LQFP |
DigiKey Programmable Not Verified | Supplier Device Package 208-QFP (28x28) |
Protocol PCI CardBus | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 9,52167 € | 342,78 € |
| Unit Price without VAT: | 9,52167 € |
|---|---|
| Unit Price with VAT: | 11,33079 € |

