MFR Recommended
Similar
Similar

PCF8575CDB | |
|---|---|
DigiKey Part Number | 296-33525-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8575CDB |
Description | IC XPNDR 400KHZ I2C SMBUS 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575CDB Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF8575DBR | Texas Instruments | 4.964 | 296-17856-1-ND | 3,14000 € | MFR Recommended |
| MAX7311AAG+ | Analog Devices Inc./Maxim Integrated | 5 | MAX7311AAG+-ND | 9,31000 € | Similar |
| MAX7311AAG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX7311AAG+T-ND | 5,38392 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 5,06400 € | 50,64 € |
| 60 | 4,41450 € | 264,87 € |
| 120 | 4,23883 € | 508,66 € |
| 300 | 4,05327 € | 1.215,98 € |
| 540 | 3,95707 € | 2.136,82 € |
| 1.020 | 3,86941 € | 3.946,80 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |




