
PCD8572I/P | |
|---|---|
DigiKey Part Number | 2156-PCD8572I/P-ND |
Manufacturer | |
Manufacturer Product Number | PCD8572I/P |
Description | IC EEPROM 1KBIT I2C 100KHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 100 kHz 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 100 kHz | |
Write Cycle Time - Word, Page | 100ms | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-DIP |
| Bulk: | 851 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,26342 € | 258,03 € |
| Unit Price without VAT: | 2,26342 € |
|---|---|
| Unit Price with VAT: | 2,69347 € |

