
PCA9661B,118 | |
|---|---|
DigiKey Part Number | 2156-PCA9661B118-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9661B,118 |
Description | IC CTRLR PAR-I2C BUS 48LQFP |
Customer Reference | |
Detailed Description | I2C Controller Parallel Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer NXP Semiconductors | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Current - Supply 15mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-LQFP |
Protocol I2C | Supplier Device Package 48-LQFP (7x7) |
Function Controller |
| Bulk: | 5741 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 2,02278 € | 254,87 € |
| Unit Price without VAT: | 2,02278 € |
|---|---|
| Unit Price with VAT: | 2,40711 € |

