
PCA9564PW,112 | |
|---|---|
DigiKey Part Number | 2156-PCA9564PW112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9564PW,112 |
Description | IC CTRL PARALLEL/I2C BUS 20TSSOP |
Customer Reference | |
Detailed Description | I2C Controller Parallel Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9564PW,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Controller | |
Interface | Parallel | |
Standards | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Tube: | 10153 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,49746 € | 259,06 € |
| Unit Price without VAT: | 1,49746 € |
|---|---|
| Unit Price with VAT: | 1,78198 € |

