
PC87560UBD | |
|---|---|
DigiKey Part Number | 2156-PC87560UBD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | PC87560UBD |
Description | MICRO PERIPHERAL IC, CMOS, PBGA3 |
Customer Reference | |
Detailed Description | USB Host Controller USB 1.0 Bus, PCI Interface 316-PBGA (27x27) |
Datasheet | Datasheet |
Category | Interface Bus, PCI |
Manufacturer National Semiconductor | Standards USB 1.0 |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Part Status Obsolete | Current - Supply 75.2mA |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Protocol USB | Package / Case 316-BGA |
Function Host Controller | Supplier Device Package 316-PBGA (27x27) |
| Bulk: | 356 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,98333 € | 263,80 € |
| Unit Price without VAT: | 21,98333 € |
|---|---|
| Unit Price with VAT: | 26,16016 € |

