
PC87415VCG | |
|---|---|
DigiKey Part Number | 2156-PC87415VCG-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | PC87415VCG |
Description | FIXED DISK CONTROLLER |
Customer Reference | |
Detailed Description | PCI Controller PCI Interface 100-QFP (20x14) |
Datasheet | Datasheet |
Category | Interface PCI |
Manufacturer National Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Current - Supply 10mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case 100-BQFP |
Protocol PCI | Supplier Device Package 100-QFP (20x14) |
Function Controller |
| Bulk: | 49618 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 10,99130 € | 252,80 € |
| Unit Price without VAT: | 10,99130 € |
|---|---|
| Unit Price with VAT: | 13,07965 € |

