
PBSS3540E,115 | |
|---|---|
DigiKey Part Number | 2156-PBSS3540E115-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | PBSS3540E,115 |
Description | TRANS PNP 40V 0.5A SC-75 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 500 mA 300MHz 250 mW Surface Mount SC-75 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS3540E,115 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100mA, 2V |
Packaging Bulk | Power - Max 250 mW |
Part Status Obsolete | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 500mA | Supplier Device Package SC-75 |
| Bulk: | 95574 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.414 | 0,10199 € | 246,20 € |
| Unit Price without VAT: | 0,10199 € |
|---|---|
| Unit Price with VAT: | 0,12137 € |

