
PBSS301PX,115 | |
|---|---|
DigiKey Part Number | 2156-PBSS301PX,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | PBSS301PX,115 |
Description | TRANS PNP 12V 5.3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 5.3 A 140MHz 2.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.3 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 265mA, 5.3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Bulk: | 1730 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 523 | 0,49054 € | 256,55 € |
| Unit Price without VAT: | 0,49054 € |
|---|---|
| Unit Price with VAT: | 0,58374 € |

