
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | - | |
Standards | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 10mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 40-DIP | |
Supplier Device Package | 40-PDIP |
| Bulk: | 5004 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,86068 € | 257,87 € |
| Unit Price without VAT: | 5,86068 € |
|---|---|
| Unit Price with VAT: | 6,97421 € |

