
P82510 | |
|---|---|
DigiKey Part Number | 2156-P82510-ND |
Manufacturer | |
Manufacturer Product Number | P82510 |
Description | SERIAL I/O CONTROLLER, 1 CHANNEL |
Customer Reference | |
Detailed Description | Controller Bus, Serial Interface 28-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Rochester Electronics, LLC | Current - Supply 3.8mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case 28-DIP |
Function Controller | Supplier Device Package 28-DIP |
Interface Bus, Serial |
| Bulk: | 2976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,74667 € | 268,48 € |
| Unit Price without VAT: | 44,74667 € |
|---|---|
| Unit Price with VAT: | 53,24854 € |

