
OPA861ID | |
|---|---|
DigiKey Part Number | 296-18699-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA861ID |
Description | IC OPAMP TRANSCOND 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transconductance Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA861ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 900V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5.4mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,93700 € | 29,37 € |
| 75 | 2,49120 € | 186,84 € |
| 150 | 2,38760 € | 358,14 € |
| 300 | 2,30223 € | 690,67 € |
| 525 | 2,24446 € | 1.178,34 € |
| 1.050 | 2,18443 € | 2.293,65 € |
| 2.550 | 2,12282 € | 5.413,19 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |




