
OPA860ID | |
|---|---|
DigiKey Part Number | 296-18202-ND |
Manufacturer | |
Manufacturer Product Number | OPA860ID |
Description | IC OPAMP TRANSCOND 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transconductance Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA860ID Models |
Category | Current - Supply 11.2mA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 470 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 µA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 € | 9,89 € |
| 10 | 7,75100 € | 77,51 € |
| 75 | 6,72960 € | 504,72 € |
| 150 | 6,49220 € | 973,83 € |
| 300 | 6,29670 € | 1.889,01 € |
| 525 | 6,16438 € | 3.236,30 € |
| 1.050 | 6,02687 € | 6.328,21 € |
| Unit Price without VAT: | 9,89000 € |
|---|---|
| Unit Price with VAT: | 11,76910 € |





