
OPA703UA | |
|---|---|
DigiKey Part Number | 2156-OPA703UA-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA703UA |
Description | OPA703 SINGLE 12V, 1MHZ, RAIL-TO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 160 µV | |
Current - Supply | 160µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 1996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 3,10675 € | 257,86 € |
| Unit Price without VAT: | 3,10675 € |
|---|---|
| Unit Price with VAT: | 3,69703 € |

