
OPA606LM | |
|---|---|
DigiKey Part Number | 2156-OPA606LM-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA606LM |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 13 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 6.2mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Tube: | 6798 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,17762 € | 255,73 € |
| Unit Price without VAT: | 12,17762 € |
|---|---|
| Unit Price with VAT: | 14,49137 € |

