
OPA453TA-1 | |
|---|---|
DigiKey Part Number | 2156-OPA453TA-1-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA453TA-1 |
Description | OPA453 80V, 50MA OPERATIONAL AMP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-220-7 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 5.5mA |
Packaging Bulk | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 20 V |
Amplifier Type | Voltage - Supply Span (Max) 80 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Slew Rate 38V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 7.5 MHz | Package / Case TO-220-7 Formed Leads |
Current - Input Bias 7 pA | Supplier Device Package TO-220-7 |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,13340 € | 256,67 € |
| Unit Price without VAT: | 5,13340 € |
|---|---|
| Unit Price with VAT: | 6,10875 € |

