
OPA445AU | |
|---|---|
DigiKey Part Number | OPA445AU-ND |
Manufacturer | |
Manufacturer Product Number | OPA445AU |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA445AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 4.2mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 90 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| 10 | 10,96100 € | 109,61 € |
| 75 | 9,59147 € | 719,36 € |
| 150 | 9,27300 € | 1.390,95 € |
| 300 | 9,01097 € | 2.703,29 € |
| 525 | 8,83366 € | 4.637,67 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,46960 € |







