
OPA4228UA | |
|---|---|
DigiKey Part Number | 2156-OPA4228UA-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA4228UA |
Description | OPA4228 QUAD HIGH PRECISION, WID |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 3.7mA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 85°C |
Slew Rate 11V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 33 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 2.5 nA | Supplier Device Package 14-SOIC |
| Bulk: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,45667 € | 253,70 € |
| Unit Price without VAT: | 8,45667 € |
|---|---|
| Unit Price with VAT: | 10,06344 € |

