Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA277P

DigiKey Part Number
OPA277P-ND
Manufacturer
Manufacturer Product Number
OPA277P
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA277P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
790µA
Mfr
Current - Output / Channel
35 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
0.8V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
500 pA
Base Product Number
Voltage - Input Offset
10 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,82000 €7,82 €
106,07900 €60,79 €
505,38080 €269,04 €
1005,16480 €516,48 €
2504,93652 €1.234,13 €
5004,79900 €2.399,50 €
1.0004,68581 €4.685,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,82000 €
Unit Price with VAT:9,30580 €

Other Suppliers on DigiKey

2.891In Stock
Ships from Rochester Electronics, LLC