
OPA234PA | |
|---|---|
DigiKey Part Number | 2156-OPA234PA-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA234PA |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | - | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Tube: | 3219 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 0,95526 € | 257,92 € |
| Unit Price without VAT: | 0,95526 € |
|---|---|
| Unit Price with VAT: | 1,13676 € |

