
OPA234P | |
|---|---|
DigiKey Part Number | 2156-OPA234P-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA234P |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 22 mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Mounting Type Through Hole |
Amplifier Type | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 8-PDIP |
| Tube: | 2765 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 1,52491 € | 257,71 € |
| Unit Price without VAT: | 1,52491 € |
|---|---|
| Unit Price with VAT: | 1,81464 € |

