Similar
Similar

OPA228P | |
|---|---|
DigiKey Part Number | 296-43418-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA228P |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA228P Models |
Category | Current - Supply 3.7mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 11V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 33 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2.5 nA | Base Product Number |
Voltage - Input Offset 5 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA228U | Texas Instruments | 107 | OPA228U-ND | 6,09000 € | MFR Recommended |
| OP37EN8#PBF | Analog Devices Inc. | 14 | OP37EN8#PBF-ND | 13,91000 € | Similar |
| OP37GN8#PBF | Analog Devices Inc. | 91 | OP37GN8#PBF-ND | 9,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,45264 € | 1.363,16 € |
| Unit Price without VAT: | 5,45264 € |
|---|---|
| Unit Price with VAT: | 6,48864 € |



