
OPA2251PA | |
|---|---|
DigiKey Part Number | 2156-OPA2251PA-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2251PA |
Description | OPA2251 DUAL, 15V SINGLE-SUPPLY, |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.01V/µs | |
Gain Bandwidth Product | 35 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 27µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 133 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,85591 € | 257,66 € |
| Unit Price without VAT: | 5,85591 € |
|---|---|
| Unit Price with VAT: | 6,96853 € |

