
OPA2234PA | |
|---|---|
DigiKey Part Number | 2156-OPA2234PA-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2234PA |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 275µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 22 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Slew Rate 0.2V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 350 kHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 12 nA | Supplier Device Package 8-PDIP |
| Tube: | 2125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 131 | 1,94626 € | 254,96 € |
| Unit Price without VAT: | 1,94626 € |
|---|---|
| Unit Price with VAT: | 2,31605 € |

