
OPA2111AM | |
|---|---|
DigiKey Part Number | 2156-OPA2111AM-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2111AM |
Description | IC OPAMP GP 2 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 5mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 72435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,29000 € | 261,03 € |
| Unit Price without VAT: | 37,29000 € |
|---|---|
| Unit Price with VAT: | 44,37510 € |

