
OPA124P | |
|---|---|
DigiKey Part Number | 2156-OPA124P-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA124P |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 2.5mA |
Series | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 1.6V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA |
| Tube: | 18352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,32627 € | 255,25 € |
| Unit Price without VAT: | 4,32627 € |
|---|---|
| Unit Price with VAT: | 5,14826 € |

