
OPA1013DN8 | |
|---|---|
DigiKey Part Number | 2156-OPA1013DN8-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA1013DN8 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 350µA (x2 Channels) |
Packaging Bulk | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.35V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 600 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 7 nA |
| Bulk: | 183 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,46193 € | 254,33 € |
| Unit Price without VAT: | 4,46193 € |
|---|---|
| Unit Price with VAT: | 5,30970 € |

