
OP27EJG | |
|---|---|
DigiKey Part Number | 2156-OP27EJG-ND |
Manufacturer | |
Manufacturer Product Number | OP27EJG |
Description | IC OPAMP GP 1 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP |
| Bulk: | 6754 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,86414 € | 257,06 € |
| Unit Price without VAT: | 8,86414 € |
|---|---|
| Unit Price with VAT: | 10,54833 € |

