Bipolar (BJT) Transistor PNP 100 V 4 A 75MHz 1.2 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZT753

DigiKey Part Number
2156-NZT753-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NZT753
Description
TRANS PNP 100V 4A SOT-223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 4 A 75MHz 1.2 W Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Power - Max
1.2 W
Frequency - Transition
75MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:800
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5310,48194 €255,91 €
Unit Price without VAT:0,48194 €
Unit Price with VAT:0,57351 €