
NTMFS4C50NT1G | |
|---|---|
DigiKey Part Number | 2156-NTMFS4C50NT1G-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | NTMFS4C50NT1G |
Description | 30 V, 46A, SINGLE N-CHANNEL, |
Customer Reference | |
Detailed Description | 21.7A (Ta) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Bulk: | 19500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 408 | 0,62892 € | 256,60 € |
| Unit Price without VAT: | 0,62892 € |
|---|---|
| Unit Price with VAT: | 0,74841 € |

