
NSS35200CF8T1G | |
|---|---|
DigiKey Part Number | 2156-NSS35200CF8T1G-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | NSS35200CF8T1G |
Description | TRANS PNP 35V 2A CHIPFET |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 35 V 2 A 100MHz 635 mW Surface Mount ChipFET™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 20mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1.5A, 2V | |
Power - Max | 635 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | ChipFET™ | |
Base Product Number |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 495 | 0,52497 € | 259,86 € |
| Unit Price without VAT: | 0,52497 € |
|---|---|
| Unit Price with VAT: | 0,62471 € |

