NGTB15N120IHRWG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 19
Unit Price: 6,18000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 68
Unit Price: 3,46000 €
Datasheet

Similar


Infineon Technologies
In Stock: 168
Unit Price: 2,91000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 4,30000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €

Similar


IXYS
In Stock: 110
Unit Price: 5,81000 €
Datasheet

Similar


IXYS
In Stock: 182
Unit Price: 8,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 360
Unit Price: 3,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 5,41000 €
Datasheet
NGTB25N120FL3WG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB15N120IHRWG

DigiKey Part Number
NGTB15N120IHRWG-ND
Manufacturer
Manufacturer Product Number
NGTB15N120IHRWG
Description
IGBT TRENCH FS 1200V 30A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 30 A 333 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
NGTB15N120IHRWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 15A
Power - Max
333 W
Switching Energy
340µJ (off)
Input Type
Standard
Gate Charge
160 nC
Td (on/off) @ 25°C
-/170ns
Test Condition
600V, 15A, 10Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes