
NE5534PS | |
|---|---|
DigiKey Part Number | 2156-NE5534PS-ND |
Manufacturer | |
Manufacturer Product Number | NE5534PS |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | NE5534PS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO |
| Bulk: | 5440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 307 | 0,84339 € | 258,92 € |
| Unit Price without VAT: | 0,84339 € |
|---|---|
| Unit Price with VAT: | 1,00363 € |

