
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Divider | |
Number of Circuits | 1 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | CML | |
Frequency - Max | 10 GHz | |
Voltage - Supply | 1.71V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Bulk: | 8551 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,19107 € | 257,35 € |
| Unit Price without VAT: | 9,19107 € |
|---|---|
| Unit Price with VAT: | 10,93737 € |


