
NB4N121KMNG | |
|---|---|
DigiKey Part Number | 2156-NB4N121KMNG-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NB4N121KMNG |
Description | IC CLK BUFFER 1:21 400MHZ 52QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:21 400 MHz 52-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input CML, LVCMOS, LVDS, LVPECL, LVTTL |
Manufacturer Fairchild Semiconductor | Output HCSL |
Packaging Tray | Frequency - Max 400 MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:21 | Package / Case 52-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 52-QFN (8x8) |
| Tray: | 170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,58391 € | 256,86 € |
| Unit Price without VAT: | 5,58391 € |
|---|---|
| Unit Price with VAT: | 6,64485 € |

