NB3F8L3010CMNG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 282
Unit Price: 2.425,78000 €
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 200 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3F8L3010CMNG

DigiKey Part Number
NB3F8L3010CMNGOS-ND
Manufacturer
Manufacturer Product Number
NB3F8L3010CMNG
Description
IC CLK BUFFER 3:10 200MHZ 32QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 200 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB3F8L3010CMNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
3:10
Differential - Input:Output
Yes/No
Input
HCSL, LVDS, LVPECL, SSTL, Crystal
Output
LVCMOS, LVTTL
Frequency - Max
200 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.864 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.864In Stock
Ships from Rochester Electronics, LLC