
Category | Function Controller |
Manufacturer Altera | Voltage - Supply 4.5V ~ 5.5V |
Series | Current - Supply 50mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case 68-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 68-PLCC |
| Bulk: | 297 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,90346 € | 257,49 € |
| Unit Price without VAT: | 9,90346 € |
|---|---|
| Unit Price with VAT: | 11,78512 € |

