
N04L63W2AB27I | |
|---|---|
DigiKey Part Number | 2156-N04L63W2AB27I-AMI-ND |
Manufacturer | AMI Semiconductor Inc. |
Manufacturer Product Number | N04L63W2AB27I |
Description | IC SRAM 4MBIT PARALLEL 48BGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 70 ns 48-BGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-BGA (6x8) | |
Base Product Number |
| Tray: | 340 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,96738 € | 257,88 € |
| Unit Price without VAT: | 3,96738 € |
|---|---|
| Unit Price with VAT: | 4,72118 € |

