
MT55L128L36F1T-11 | |
|---|---|
DigiKey Part Number | 2156-MT55L128L36F1T-11-ND |
Manufacturer | |
Manufacturer Product Number | MT55L128L36F1T-11 |
Description | IC SRAM 4MBIT PAR 90MHZ 100TQFP |
Customer Reference | |
Detailed Description | SRAM - ZBT Memory IC 4Mbit Parallel 90 MHz 8.5 ns 100-TQFP (14x20.1) |
Datasheet | Datasheet |
Category | Memory Organization 128K x 36 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 90 MHz |
Packaging Bulk | Access Time 8.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - ZBT | Supplier Device Package 100-TQFP (14x20.1) |
Memory Size |
| Bulk: | 4272 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,89270 € | 255,03 € |
| Unit Price without VAT: | 6,89270 € |
|---|---|
| Unit Price with VAT: | 8,20231 € |

