Bipolar (BJT) Transistor PNP 45 V 100 mA 200 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSB709

DigiKey Part Number
2156-MSB709-ND
Manufacturer
Manufacturer Product Number
MSB709
Description
TRANS PNP 45V 0.1A SC-59
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 200 mW Surface Mount SC-59
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Packaging
Bulk
Power - Max
200 mW
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SC-59
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:12000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.8690,03400 €267,55 €
Unit Price without VAT:0,03400 €
Unit Price with VAT:0,04046 €