Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5256B

DigiKey Part Number
2156-MMSZ5256B-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MMSZ5256B
Description
DIODE ZENER 30V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5256B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
49 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176.017
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:176017
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.8690,03442 €270,85 €
Unit Price without VAT:0,03442 €
Unit Price with VAT:0,04096 €