Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
SOD-123

MMSZ5237B

DigiKey Part Number
2156-MMSZ5237B-488-ND
Manufacturer
Manufacturer Product Number
MMSZ5237B
Description
DIODE ZENER 8.2V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Impedance (Max) (Zzt)
6 Ohms
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:45000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.8690,03427 €269,67 €
Unit Price without VAT:0,03427 €
Unit Price with VAT:0,04078 €