
MMSZ5226B-FS | |
|---|---|
DigiKey Part Number | 2156-MMSZ5226B-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMSZ5226B-FS |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 28 Ohms |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Bulk: | 225138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03427 € | 269,67 € |
| Unit Price without VAT: | 0,03427 € |
|---|---|
| Unit Price with VAT: | 0,04078 € |

