Bipolar (BJT) Transistor PNP 30 V 200 mA 200MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4125LT1

DigiKey Part Number
2156-MMBT4125LT1-ND
Manufacturer
Manufacturer Product Number
MMBT4125LT1
Description
TRANS PNP 30V 0.2A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 200 mA 200MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 2mA, 1V
Packaging
Bulk
Power - Max
225 mW
Part Status
Active
Frequency - Transition
200MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.162
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:14162
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0300,08499 €257,52 €
Unit Price without VAT:0,08499 €
Unit Price with VAT:0,10114 €