
ML6510CQ80 | |
|---|---|
DigiKey Part Number | 2156-ML6510CQ80-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML6510CQ80 |
Description | IC CLK BUFFER 1:8 80MHZ 44PLCC |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:8 80 MHz 44-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/No | |
Input | PECL, TTL | |
Output | PECL | |
Frequency - Max | 80 MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) |
| Bulk: | 1287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,14640 € | 257,32 € |
| Unit Price without VAT: | 5,14640 € |
|---|---|
| Unit Price with VAT: | 6,12422 € |

