MJ15016G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Good-Ark Semiconductor
In Stock: 611
Unit Price: 7,80000 €
Datasheet
Bipolar (BJT) Transistor PNP 120 V 15 A 18MHz 115 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ15016G

DigiKey Part Number
MJ15016GOS-ND
Manufacturer
Manufacturer Product Number
MJ15016G
Description
TRANS PNP 120V 15A TO204
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 15 A 18MHz 115 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
MJ15016G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 4A, 2V
Mfr
Power - Max
115 W
Packaging
Tray
Frequency - Transition
18MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
15 A
Package / Case
TO-204AA, TO-3
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
TO-204 (TO-3)
Vce Saturation (Max) @ Ib, Ic
5V @ 7A, 15A
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJ15004Good-Ark Semiconductor6114786-MJ15004-ND7,80000 €Similar
Obsolete
Marketplace Stock: 1.149 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.149In Stock
Ships from Rochester Electronics, LLC