Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC7201BM5 TS

DigiKey Part Number
2156-MIC7201BM5 TS-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC7201BM5 TS
Description
GAIN BLOCK DIFFERENCE AMPLIFIER
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
370 kHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
1 mV
Current - Supply
1.5mA
Current - Output / Channel
115 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2800
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2840,91225 €259,08 €
Unit Price without VAT:0,91225 €
Unit Price with VAT:1,08558 €